Microchip Technology AC40T08A 5.5" MIPI 720p LCD Display Module

Microchip Technology AC40T08A 5.5" MIPI 720p LCD Display Module is an extension board designed for Microchip MPU Curiosity boards. The Microchip Technology AC40T08A features a 720 x 1280 display with a capacitive touch sensor controlled by a maXTouch controller. The module includes a four-lane MIPI interface, an I2C interface for the maXTouch controller and EEPROM communication, digital backlight brightness control, and static GPIOs for module functions like enable, display control, and global reset.

Features

  • 5.5" display module with 720 x 1280 resolution
  • Himax HX8394-F LCD driver
  • 4-lane MIPI serial interface
  • Microchip MIC2289 white LED backlight driver
  • Microchip mXT336UD maXTouch touchscreen controller
  • Support for up to 10 touches
  • 1.1mm soda-lime glass
  • Microchip MIC23150 buck regulator for 3.3V generation
  • Programmed Microchip 24AA014H 1-Kbit I2C EEPROM

Kit Contents

  • One 5.5" display module with control board
  • One 34-way flexible flat cable (FFC)

Block Diagram

Microchip Technology AC40T08A 5.5
Gepubliceerd op: 2024-08-30 | Bijgewerkt op: 2024-09-04