Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit
Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller. The evaluation kit has a fully integrated debugger that seamlessly integrates with Microchip Studio 6.2 (and later version). The kit includes access to the features of the ATSAMD10, enabling easy device integration in a custom design.Features
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio
- Access to all signals on target MCU
- One green mEDBG status LED
- One yellow user LED
- One mechanical user push button
- QTouch® user area
- Virtual COM port (CDC)
- 8MHz external target clk
- USB powered
- 3.3V regulator
- Arduino shield compatible footprints
- Target SPI bus header footprint
- Xplained Pro extension headers can easily be strapped in
Overview
Layout
Gepubliceerd op: 2019-04-09
| Bijgewerkt op: 2023-04-27