Microchip Technology AVR® DB 8-Bit Microcontrollers

Microchip Technology AVR® DB 8-Bit Microcontrollers are designed to bring analog signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliances, and Internet of Things (IoT). The AVR DB MCUs operate at up to 24MHz across the full supply voltage range of 1.8V to 5.5V. These devices include 32KB, 64KB, and 128KB Flash variants in 28- to 64-pin package options.

The AVR DB MCUs build upon the low-power performance of the AVR core with a world-class selection of Core Independent Peripherals (CIPs) and a fully loaded Intelligent Analog portfolio. The Analog Signal Conditioning (ASC) module includes three on-chip operational amplifiers (OPAMPs), enabling signal conditioning without external components. The Multi-Voltage I/O system allows safe bidirectional communication with systems running at a different voltage. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals makes the AVR DB MCUs well-suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

The Microchip Technology AVR DB MCUs are fully supported by a comprehensive development ecosystem. The free MPLAB® X Integrated
Development Environment (IDE) and Studio includes a built-in GCC compiler. The powerful MPLAB Code Configurator and Atmel START code configuration tools generate factory-validated C-code, enabling quick design.

Functional Safety Ready

The Microchip Technology AVR DB Microcontrollers are recommended for safety-critical applications targeting both industrial and automotive products (IEC 61508 and ISO 26262). Necessary documentation such as the FMEDA report and Safety Manual can be provided by Microchip on request.

Features

  • Internal 24MHz oscillator
  • Up to 128KB of Flash memory
  • Up to 16KB SRAM
  • Up to 22-channel, 130ksps 12-bit differential Analog-to-Digital Converter (ADC)
  • 10-bit 350ksps Digital-to-Analog Converter (DAC)
  • Analog signal conditioning (OPAMP)
  • Analog Comparator (AC) with scalable reference input
  • Up to three Zero-Cross Detectors (ZCDs)
  • Built-in safety functions, including POR, BOR, VLM, and Cyclic Redundancy Check (CRC) scan
  • Clock Failure Detect
  • 16-bit Real Time Clock (RTC) and periodic interrupt timer
  • Configurable Custom Logic (CCL) peripheral
  • Up to 10-channel Event System peripheral
  • Configurable, internally-generated reference voltage
  • USART/SPI/dual-mode Two-Wire Interface (TWI)
  • Available with up to 54 I/O
  • Multi-voltage I/O on Port C
  • 1.8V tolerant inputs selectable for all input pins
  • 1.8V to 5.5V operating voltage range
  • Operating temperature range
    • -40°C to +85°C (Industrial)
    • -40°C to +125°C (Extended)
  • Package options
    • 64-pin TQFP, VQFN
    • 48-pin TQFP, VQFN
    • 32-pin TQFP, VQFN
    • 28-pin SOIC, SSOP, SPDIP

Applications

  • IoT end nodes
  • Industrial control
  • Home appliances
  • Sensor applications
  • Signal conditioning
  • Level-shifting

Videos

Block Diagram

Block Diagram - Microchip Technology AVR® DB 8-Bit Microcontrollers

ADV DB Series Overview

Chart - Microchip Technology AVR® DB 8-Bit Microcontrollers
Gepubliceerd op: 2021-01-18 | Bijgewerkt op: 2024-11-05