Microchip Technology EV12F76A DSPIC33CK Motor Control Starter Kit

Microchip Technology EV12F76A DSPIC33CK Motor Control Starter Kit offers a comprehensive solution for quickly prototyping low-voltage 3-phase BLDC motor applications. The Microchip Technology EV12F76A includes a motor control board, a motor, and a USB cable for PC communication. The board also includes a screwdriver for easy motor-to-board connection and a power supply with international plug adaptors, making it an all-in-one solution.

Features

  • Low-Voltage Motor Control Board (DM330031)
    • Three-phase inverter bridge for 12V to 48V motors
    • Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
    • Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
    • DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
    • Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control
    • Phase current signal conditioning using the internal op amps located on the dsPIC33CK DSC or using the external op amps located on the LVMC board for current sensing
    • Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
    • DC Bus Voltage feedback for over-voltage protection
    • Temperature sensor for monitoring the MOSFET temperature
    • Connector to interface external thermocouple (I2C) and an external temperature sensor to monitor the motor temperature
  • User interface
    • 6 green LEDs for PWM status indication
    • 1 Red LED for power-on status indication
    • 2 Blue LED for debug indication
    • 1 potentiometer and 3 push buttons to implement user inputs like speed reference, start, stop, forward, reverse, etc.
    • Reset switch
  • Power supply connectors
    • Screw terminal connector to power from an external DC power supply
    • Barrel connector to power the board from a 24V/2.5A AC/DC power adaptor
  • On-board power supply
    • 12V gate drive power supply
    • 5V step-down DC/DC for Hall sensors, an optical encoder, and the mikroBUS™ sockets
    • 3V step-down DC/DC for the dsPIC33CK DSC, serial interfaces, and mikroBUS sockets
  • Communications interfaces
    • UART to USB circuit and connector (mini-B) for high-speed communications for debuggers such as X2C Debug
    • Two mikroBUS sockets to expand serial communications functionality using Mikroe click boards™
  • Programming interfaces
    • On-board PKoBv4 Debug Circuit for code programming and debugging, eliminating the need for an external programmer/debugger
    • Additional ICSP™ connector for programming the dsPIC® DSC device using an external programmer/debugger

Kit Contents

  • dsPIC33CK Low Voltage Motor Control (LVMC) Development Board (DM330031)
  • Linix 3-Phase BLDC Motor 24V/1.85A/30W with built-in hall sensors
  • USB cable for connection from PC to the board
  • Screwdriver for motor connector
  • 100-240VAC 50/60Hz 1.5A input, 24VDC/1.5A/36W output with a positive center barrel 2.1mm tip universal power adapter

Block Diagram

Block Diagram - Microchip Technology EV12F76A DSPIC33CK Motor Control Starter Kit
Gepubliceerd op: 2023-10-09 | Bijgewerkt op: 2026-06-17