Microchip Technology EV14G15A Evaluation Boards

Microchip Technology EV14G15A Evaluation Boards are based on Microchip's PD39208 and PD39210 chipset. Microchip’s PD39208 Power over Ethernet (PoE) manager IC integrates power, analog, and state-of-the-art logic into a single 56-pin plastic QFN package. The device is used in Ethernet switches and midspans/injectors to allow network devices to share power and data over the same Ethernet cable. The PD39208 PoE manager is an 8-port, mixed-signal and high-voltage PoE driver. Together with the PD39210 PoE controller, it performs as a PSE system. Microchip’s PD39210 PoE controller is a cost-effective and pre-programmed MCU designed to implement an enhanced mode PoE system.

Features

  • Two RJ45 gangs (each contains four RJ45 connectors)
  • Switch domain isolated from PoE domain
  • Switch domain USB interface to be connected to a PC with Microchip GUI
  • PoE controller manual Reset and serial communication setting
  • LED status indication for all ports (LED stream)
  • Requires single power source only
  • 0°C to 40°C operating temperature
  • RoHS compliant

Block Diagram

Microchip Technology EV14G15A Evaluation Boards
Gepubliceerd op: 2021-05-10 | Bijgewerkt op: 2022-03-11