Microchip Technology EV64G19A Plug-In Module
Microchip Technology EV64G19A Plug-In Module features a dsPIC33CK512MP608 80-pin TQFP device. The module evaluates the dsPIC33CKxxxMP60x, and dsPIC33CKxxxMP30x devices. The EV64G19A enables using the Op Amps on the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards and Low Voltage Motor Control Development Bundle [DV330100].Features
- Features the dsPIC33CK512MP608-I/PT (80-pin TQFP)
- Enables using the external OpAmps on the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards and Low Voltage Motor Control Development Bundle [DV330100]
Gepubliceerd op: 2021-10-18
| Bijgewerkt op: 2022-04-25