Microchip Technology EV65W60A Evaluation Board

Microchip Technology EV65W60A Evaluation Board is designed to evaluate, auto-calibrate, and customize the LX34070 sensors to the application's needs. This evaluation board provides differential outputs for low noise and output signal distortion. The EV65W60A evaluation board has a high bandwidth of 100kHz that drives the usage of sensors for high-speed resolving applications. This evaluation board can be programmed by the power pin or GPIO pin using the LXM9518 programmer. The EV65W60A evaluation board with a programmer for an inductive position sensor is included in an LX34070 90 Degree Rotary Kit.

Features

  • 100kHz (<5μs latency) high bandwidth
  • Differential outputs for low noise and output signal distortion
  • Independently adjustable offset and gain for output analog signals
  • Driven by LX34070 Industrial Motion & Position Sensor ICs
  • Programming via power pin or GPIO pin using LXM9518 programmer

Videos

Gepubliceerd op: 2022-03-28 | Bijgewerkt op: 2022-04-21