Microchip Technology EVB-LAN8670-USB Evaluation Board
Microchip Technology EVB-LAN8670-USB Evaluation Board utilizes Microchip’s LAN9500A Hi-Speed USB 2.0 to 10/100 Ethernet controller. It interconnects a USB interface with a 10BASE-T1S Ethernet network interface. Thus, the adapter serves as a network card that connects applications via USB to the 10BASE-T1S network interface.Features
- USB to 10BASE-T1S interface card
- 10Mbit/s short-reach single-pair Ethernet physical layer transceiver
- Half-duplex point-to-point link segments
- Half-duplex multidrop mixing segments
- Connects to a USB host
- Physical Layer Collision Avoidance (PLCA)
- Screw terminal for direct cable connection (no connector needed)
- Configurable on-board termination
Gepubliceerd op: 2022-06-13
| Bijgewerkt op: 2025-08-27