Microchip Technology EVB-LAN9370 Board

Microchip Technology EVB-LAN9370 Board is a 100BASE-T1 Ethernet switch plug-in card for the SAMS70/E70/V70/V71 Xplained Ultra board. The Xplained Ultra RMII connector is used to interface with Ethernet MCU boards. The board has 4 screw terminal connectors for 100BASE-T1 physical interface switch ports and a single LED indicator for speed/link/activity status.

Features

  • Xplained Ultra RMII connector to interface with Ethernet MCU boards
  • 4x screw terminal connectors for 100BASE-T1 physical interface switch ports
  • Single LED Indicators for speed/link/activity status

Block Diagram

Block Diagram - Microchip Technology EVB-LAN9370 Board
Gepubliceerd op: 2021-10-18 | Bijgewerkt op: 2022-11-18