Microchip Technology HV2903 Analog Switch Evaluation Board

Microchip Technology HV2903 Analog Switch Evaluation Board works with the HV MUX controller board (ADM00825). This board is designed with no high-voltage bias, 32-channel, and high-voltage analog switch demonstration. The HV2903 evaluation board includes a basic switch ON/OFF and 2:1 MUX operation with two built-in MD1822 and TC6320 pulse circuits. This evaluation board features 5MHz, 3-level voltage pulse waveform outputs, mode selection, pulse ON/OFF, and switch ON/OFF control through PC GUI and MUX controller board.

Features

  • One HV2903 32-Channel HV analog switch without HV supplies
  • Two 2:1 MUX with built-in MD1822 and TC6320 pulses
  • On-board 330pF/2.5kΩ dummy load per SW8A, SW9A, SW24A, SW25A
  • Designed to work with Microchip HV MUX controller board
  • 5MHz and 3-level voltage pulse waveform outputs
  • Mode selection and switch ON/OFF control through PC GUI and controller board
  • Pulser ON/OFF and time domain control through PC GUI and controller board

HV2903 Analog Switch Evaluation Board Block Diagram

Block Diagram - Microchip Technology HV2903 Analog Switch Evaluation Board
Gepubliceerd op: 2018-06-12 | Bijgewerkt op: 2022-10-26