Microchip Technology MCP16411 Evaluation Board

Microchip Technology MCP16411 Evaluation Board is designed for the compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up MCP1641X DC-DC converter with battery monitoring features. The Microchip Technology MCP16411 Evaluation Board provides an easy-to-use power supply solution for applications over a wide range of inputs. These inputs include single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries.

Features

  • Input voltage range of 0.8V (after start-up) to 5.25V
  • Typical 3.3V output voltage
  • Output current of 200mA @ 3.3V VOUT with 1.5V VIN
  • Enable state is selectable by using the ENABLE switch
  • Automatic PFM/PWM operation PFM for high efficiency at light loads
  • Undervoltage Lockout (UVLO) is selectable by using the UVLO START-UP switch
    • UVLO pin which is set to start-up at 0.85V (default value) and 1.1V (programmable value)
  • Power good indicator LED
  • Low battery output indicator LED
  • Internal synchronous rectifier
  • Internal compensation
  • Inrush current limiting and internal soft start
  • 2.3μA Typically shutdown current
  • Low noise, anti-ringing control
  • Thermal shutdown
  • 10-lead MSOP package
Gepubliceerd op: 2021-02-08 | Bijgewerkt op: 2022-03-11