Microchip Technology MIC2606 Switching Voltage Regulator
Micrel/Microchip Technology MIC2606 Switching Voltage Regulator is a 0.5A, 2MHz 4.5V to 20V wide input range boost regulator with an integrated switch and Schottky diode. This switching voltage regulator implements 2MHz constant frequency PWM current-mode control with 40V adjustable output voltage. The MIC2606 regulator with internal compensation offers excellent transient response and output regulation performance. This voltage regulator comes in an 8-pin MLF leadless package. Typical applications include TV tuners, broadband communications, TFT-LCD bias supplies, and local boost regulators.Features
- 4.5V to 20V wide input voltage range
- Up to 40V adjustable output voltage
- 0.5A switch current and Schottky diode
- Operates at 2MHz bandwidth
- Programmable soft-start
- Stable with small size ceramic capacitors
- High-efficiency
- Low input and output ripple
- <10μA shutdown current
- Undervoltage-lockout (UVLO)
- Output over-voltage and over-temperature protection
- 8-pin MLF® package
- -40°C to +125°C junction temperature range
Applications
- TV tuners
- Broadband communications
- TFT-LCD bias supplies
- Bias supply
- Positive output regulators
- SEPIC converters
- DSL applications
- Local based regulators
Typical Application Circuit
Gepubliceerd op: 2019-12-31
| Bijgewerkt op: 2023-06-13