Microchip Technology PIC16F15244 8-Bit Microcontrollers

Microchip Technology PIC16F15244 8-Bit Microcontrollers boast a carefully cultivated array of on-chip Core Independent Peripherals (CIPs) that allow these small-form-factor MCUs to take on robust, time-critical tasks. With their 10-bit Analog-to-Digital Converter (ADC) and an essential feature set, these devices are ideal for simple real-time control and sensor-based applications or as companion MCUs for more complex designs.

The PIC16F15244 MCUs feature eXtreme Low-Power technology, making them particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, and an internal temperature sensor. These devices also provide memory features such as the Memory Access Partition (MAP) to support users in data protection and bootloader applications, and a Device Information Area (DIA) that stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy.

The Microchip Technology PIC16F15244 MCUs are offered in compact PDIP20, SOIC20, SSOP20, and VQFN20 packages, ideal for space-constrained applications.

Features

  • C Compiler-optimized RISC architecture
  • Enhanced mid-range core with 49 instructions, 16 stack levels
  • Peripheral Pin Select (PPS)
  • 7KB Flash program memory with self-read/write capability
  • 512B SRAM
  • eXtreme Low Power (XLP)
    • Sleep
      • <900nA typical at 3V/25°C (WDT enabled)
      • <600nA typical at 3V/25°C (WDT disabled)
    • Operating current
      • 48µA typical at 32kHz, 3V/25°C
      • <1mA typical at 4MHz, 5V/25°C
  • Communication
    • EUSART (UART)
    • MSSP (SPI/I2C)
  • Intelligent Analog
    • 12-channel 10-bit ADC with voltage reference
  • Timing and measurement
    • 1x 8/16-bit timer (TMR0)
    • 1x 16-bit timer (TMR1)
    • 1x 8-bit timer (TMR2)
  • Waveform control
    • 2x 10-bit PWMs
    • 2x Capture, Compare, PWM (CCP)
  • Safety and monitoring
    • Watchdog Timer (WDT)
    • Enhanced Power-On/Off-Reset
    • Programmable Brown-Out Reset (BOR) with fast recovery
  • 1.8V to 5.5V operating voltage range
  • -40°C to +125°C operating temperature range
  • PDIP20, SOIC20, SSOP20, and VQFN20 package options

Applications

  • Real-time control
  • Sensor networks
  • I/O expansion
  • Keypad controllers

Block Diagram

Block Diagram - Microchip Technology PIC16F15244 8-Bit Microcontrollers

Videos

Gepubliceerd op: 2020-12-30 | Bijgewerkt op: 2024-08-15