Microchip Technology PIC16LF1614 & PIC16LF1618 8-Bit Microcontrollers
Microchip Technology PIC16LF1614 and PIC16LF1618 8-Bit Microcontrollers offer a 14/20-pin count package with unique core features for embedded control of small motors and general-purpose applications. Features include 10-bit A/D, 5 timers, brown-out reset with a selectable trip point, interrupt capability, and optimized RISC architecture. The PIC16LF1614 and PIC16LF1618 MCUs include a windowed watchdog timer (WWDT) and CRC+ memory scan that supports white goods and safety-critical systems in home appliances. The PIC16LF1614 and PIC16LF1618 MCUs deliver an ideal solution for a variety of applications.Features
- C-compiler optimized RISC architecture
- Only 49 instructions
- Operating speed:
- DC to 32MHz clock input
- 125ns minimum instruction cycle
- Interrupt capability
- Low current power-on reset (POR)
- Configurable power-up timer (PWRT)
- Brown-out reset (BOR) with selectable trip point
- Windowed watchdog timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- 4KW Flash program memory
- 16-level deep hardware stack
- One 8-Bit timer
- Four 16-bit timers
- 512 bytes data SRAM
- Direct, indirect, and relative addressing modes
- High-endurance Flash data memory (HEF):
- 128B of nonvolatile data storage
- 100K erase/write cycles
- Operating voltage range:
- 1.8V to 3.6V (PIC16LF1614 and PIC16LF1618)
- 2.3V to 5.5V (PIC16F1614 and PIC16LF1618)
- Temperature range:
- -40°C to +85°C industrial
- -40°C to +125°C extended
Applications
- Automotive
- White goods
- Consumer electronics
- System monitoring
- Industrial machinery
- TRIAC control and lighting dimming
- Garage door systems
- Motor and fan control
Resources
Block Diagram
Block Diagram
Core Block Diagram
Gepubliceerd op: 2017-05-22
| Bijgewerkt op: 2022-04-28