Microchip Technology PIC-BLE Development Board (DT100112)
Microchip Technology PIC-BLE Development Board (DT100112) is designed to make eXtreme Low Power (XLP) wireless application development quick and easy. The PIC-BLE Development Board from Microchip Technology combines a powerful PIC16LF18456 Microcontroller (MCU), an ATECC608A CryptoAuthentication™ Secure Element, and the RN4870 BLUETOOTH® Low Energy Module.Features
- PIC16LF18456 XLP Microcontroller
- RN4870 Bluetooth Low Energy (BLE) Module
- ATECC608A CryptoAuthentication Device
- Bosch Sensortec BMA253 3-Axis Acceleration Sensor
- SST25PF040CT 4Mb Serial Flash
- MCP9844 High Accuracy Temperature Sensor
- mikroBUS™ Header - Enables connection of 700+ sensors and actuators
- Two user LEDs
- User push button
- On-board USB interface includes:
- Board identification in Atmel Studio and Microchip MPLAB X
- Programming and debugging
- Virtual COM port (CDC)
- Two logic analyzer channels (DGI Debug GPIO)
- Drag and Drop programming (MSD)
- Powered via USB or CR2032 battery
Videos
Board Layout
Gepubliceerd op: 2020-01-23
| Bijgewerkt op: 2024-07-09