Microchip Technology PolarFire® Ethernet Sensor Bridge
Microchip Technology PolarFire® Ethernet Sensor Bridge is a development board that adapts MIPI CSI-based cameras to the Nvidia Holoscan ecosystem. Microchip PolarFire Ethernet Sensor Bridge features two 10Gbit/s SFP+ Ethernet ports that connect to an Nvidia kit, and two MIPI CSI-2 receive ports for cameras. An FMC slot offers expansion options for the SLVS-EC, CoaXPress, JESD 204B, and SDI protocols. PolarFire Ethernet Sensor Bridge includes an onboard DDR4 for frame buffering and SPI Flash for field upgrades. The PolarFire FPGA Ethernet Sensor Bridge unlocks edge-to-cloud applications, enables AI/ML inferencing, and lets developers implement artificial intelligence in medical, industrial, and automotive applications.Features
- One PolarFire FPGA MPF200T-FCG784E
- Two 4x lane MIPI Rx connections
- Two 10G SFP+ connectors
- 2GB DDR4 x64
- 512MB SPI Flash memory for remote FPGA programming
- Vita 57.1 FMC connector (HPC)
- One 2KB EEPROM
Applications
- Medical
- Industrial
- Automotive
Board Call-Outs
Application Example
Gepubliceerd op: 2024-11-18
| Bijgewerkt op: 2025-08-25