Microchip Technology Silicon Carbide (SiC) Power Modules

Microchip Technology Silicon Carbide (SiC) Power Modules combine a formidable array of technologies into a single package optimized for reliability, efficiency, space-saving, and reduced assembly time. The readily available standard module product line from Microchip Technology spans a wide selection of circuit topologies, semiconductors including Silicon Carbide, voltage and current ratings, and packages. Unique requirements can be met with application-specific power modules (ASPM®).

Features

  • -60°C to +200°C temperature range
  • High reliability
  • Reduced size and weight
  • High-reliability testing and screening options

Applications

  • Welding
  • Solar
  • Induction heating
  • Medical
  • UPS
  • Motor control
  • Switched-mode power supplies
  • Defense and aerospace
Gepubliceerd op: 2020-01-29 | Bijgewerkt op: 2024-07-08