Microchip Technology SQI SuperFlash Kit 1 (AC243009)

Microchip Technology SQI SuperFlash Kit 1 (AC243009) contains three Serial Flash Daughter Boards designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development Board. The board can also interface with the PICtail™ Plus connector on the Explorer 16 Development Board.

Features

  • 3-pin header provides easy access to the external power supply and power measurement capability 
  • Plugs into the mikroBUS connector of the Explorer 16/32 Development Board 
  • Plugs into the PICtail Plus connector of the Explorer 16 Development Board 
  • Follows published recommended usage, including decoupling capacitors

Kit Contents

  • The box contains 3 Serial Flash and Daughter Boards. Each board has an SQI Flash device soldered on it 
  • Serial Flash board number 02-10609-4 has SST26VF064B soldered on it with jumper setting for J3 between Pin 2 and Pin 3
  • Serial Flash board number 02-10609-5 has SST26VF032B soldered on it with jumper setting for J3 between Pin 2 and Pin 3 
  • Serial Flash board number 02-10609-6 has SST26WF016B soldered on it with jumper setting for J3 between Pin 1 and Pin 2
Gepubliceerd op: 2018-01-10 | Bijgewerkt op: 2022-09-26