Microsemi / Microchip VC-801 CMOS Crystal Oscillators (XO)
Microsemi / Microchip VC-801 CMOS Crystal Oscillators (XO) are quartz-stabilized square wave generators with a CMOS output. The VC-801 uses fundamental or 3rd overtone crystals resulting in very low jitter performance and a monolithic IC, which improves reliability and reduces cost. Microsemi / Microchip VC-801 CMOS Crystal Oscillators are suitable for storage area networking, fiber channels, digital videos, broadband access, and Ethernet applications.Features
- CMOS Output XO
- 32.768kHz to 125.000MHz output frequency
- 5V, 3.3V, 2.5V, or 1.8V operation
- Low jitter performance
- Output disable feature
- ±20ppm frequency stability available
- -55°C to +125°C operating temperature range
- 3.2mm x 5mm x 1.3mm dimensions
- Product is compliant to RoHS directive and fully compatible with lead-free assembly
Applications
- SONET/SDH/DWDM
- Ethernet, GE, SynchE
- Storage area networking
- Fiber channel
- Digital video
- Broadband access
- Base stations
Block Diagram
Gepubliceerd op: 2019-08-05
| Bijgewerkt op: 2023-06-06