Microchip Technology PIC24FJ128GA310 16-Bit MCUs

Microchip Technology PIC24F 16-bit microcontrollers (MCUs) utilize two methods of programming: In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming (Enhanced ICSP). In addition, the PIC24F MCUs from Microchip Technology power their core digital logic at a nominal 1.8V and incorporate an on-chip regulator that allows the device to run its core logic from VDD, simplifying system design. These 16-bit MCUs also have three separate pairs of programming pins that can be utilized by either ICSP™ or Enhanced ICSP programming methods.

The PIC24FJ128GA310 16-Bit MCU is an extremely low power MCU with LCD that offers the lowest 16-bit active current at 150µA/MHz. Features of the PIC24FJ128GA310 MCU include Vbat battery backup, new low-voltage RAM retention mode, and 480 segment LCD Driver.

Features

  • Utilize two programming methods:
    • In-Circuit Serial Programming™ (ICSP™)
    • Enhanced In-Circuit Serial Programming (Enhanced ICSP) - faster method
  • On-chip regulator that helps simplify system design
  • Three separate pairs of programming pins
Gepubliceerd op: 2012-03-27 | Bijgewerkt op: 2022-03-21