Microsemi / Microchip Le87271 Single-Channel Differential Amplifier
Microsemi / Microchip Le87271 Single-Channel Differential Amplifier is designed to work in Customer Premise Equipment (CPE) systems. It provides multiple bias levels to optimize power and performance. Also, the line driver features a power-down state, which forces low power. The control pins respond to input levels that can be generated with a standard GPIO. Microsemi / Microchip Le87271 device is available in a 20-pin (4x4mm) QFN package with an exposed pad for enhanced thermal conductivity.Features
- Designed for Customer Premise Equipment (CPE) systems
- Provides multiple bias levels
- Control pins respond to input levels that can be generated with a standard GPIO
- Power-down state, which forces low power
- 20-pin (4mm x 4mm) QFN package with an exposed pad for enhanced thermal conductivity
Applications
- CPE line driver for ADSL2+
- CPE line driver for VDSL2, all profiles up to 17a, 30a, 35b
Gepubliceerd op: 2019-10-30
| Bijgewerkt op: 2023-06-20