Microsemi / Microchip MT093 & MT88xx Switching ICs

Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.​

The Microsemi / Microchip MT093 Switching ICs are offered in a PLCC-44 package. The MT88xx Switching ICs are available in 16- to 44-pin PDIP, PLCC, SOIC, SSOP, and TQFP packages for design flexibility.

Features

  • Internal control latches and address decoder
  • Short set-up and hold times
  • Wide operating voltage
  • Full CMOS switch for low distortion
  • Minimum feedthrough and crosstalk
  • Low power consumption ISO-CMOS technology

Applications

  • PBX systems
  • Mobile radio
  • Test equipment and instrumentation
  • Analog and digital multiplexers
  • Audio and video switching
Gepubliceerd op: 2015-01-13 | Bijgewerkt op: 2022-04-08