Start
NIEUWSTE producten
Nieuw per fabrikant
Mikroe
Interface Click Boards - Mikroe
Mikroe Interface Click Boards
Enlarge
Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.
Featured Products
Uses an MCP2221 USB-to-UART/I2 C converter to provide USB connectivity to an MCU.
Designed for high-speed CAN FD applications with communication speeds of up to 8 Mbps.
Complete CAN solution with the MCP2517FD CAN FD controller & ATA6563 high-speed CAN transceiver.
LED lighting development tool for Digital Addressable Lighting Interface (DALI) network.
Designed for realizing network in industrial environment where Ethernet-based open network is used.
Allows microcontroller based designs to easily communicate with personal computers.
Fully isolated dual transceiver click used to provide secure and easy UART to RS232 conversion.
Tool used to evaluate ATA663254 LIN transceivers.
Performs full RS232 to UART signal conversion and features ±15kV ESD protection.
Compact bord ter uitbreiding met contactloze gebarenherkenning.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Gepubliceerd op: 2019-04-10
| Bijgewerkt op: 2024-05-17