Microchip WiFly GSX Super Module SuRF Board

Microchip WiFly GSX Super Module SuRF Board


Microchip WiFly GSX Super Module SuRF Board

The Microchip RN-134 "SuRF" board is a field ready, WiFi certified 802.11 b/g solution. The SuRF board has the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integrating into existing systems.

The RN-134 is built upon Microchip RN-131 WiFly-GSX module. The WiFly GSX module incorporates a 2.4GHz radio, processor, Full TCP/IP stack, real-time clock, FTP, DHCP, DNS and web server. The RN-131G is the smallest, lowest power 802.11 b/g module available. The module supports adhoc and enterprise networking modes.

Also available!
View the Microchip RN-131 802.11 b/g Wireless LAN Modules & Eval Boards

Features
  • UART interface with RS232 and TTL signaling
  • Through hole board simplifies system integration
  • Status LEDs to show network status and
    data transfer
  • High throughput, 4Mbps sustained data rate with TCP/IP and WPA2
  • Ultra-low power: 10uA sleep, 50mA Rx, 100mA Tx
  • Through hole design with mounting posts
  • Jumpers for setting adhoc mode
  • On board ceramic chip antenna and U.FL connector for external antenna
  • 10 general purpose digital I/O
  • 8 analog sensor interfaces
  • Real-time clock for wakeup and time stamping
  • Accepts 3-12VDC
  • On board ECOS -OS, TCP/IP stacks
  • Wi-Fi Alliance certified for WPA2-PSK
  • FCC / CE/ ICS certified and RoHS compliant
Applications
  • Wireless serial connections
  • Remote sensors
  • Telemetry
  • Security
  • Industrial sensors and controls
  • Home automation

Overview
  • Host Data Rate up to 1Mbps for UART
  • Memory 128KB RAM, 2MB ROM, 2KB battery-backed
    memory, 8Mb Flash
  • Intelligent built-in power management with
    programmable wake-up
  • Configuration over UART using simple ASCII commands
  • On the fly firmware upgrade (FTP), and data file upload
  • Secure WiFi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK, EAP-TLS for WPA1 & WPA2 Enterprise
  • Built in networking applications DHCP, DNS, ARP, ICMP UDP



  • Microchip Technology
  • Industrial|Wireless
  • Embedded Solutions
Gepubliceerd op: 0001-01-01 | Bijgewerkt op: 0001-01-01