Mikroe SolidSwitch Click
Mikroe SolidSwitch Click contains load switch devices that feature the Texas Instruments TPS22918 four single-channel load switch. Every switch includes an N-channel MOSFET that operates over an input voltage range up to 5.5V. It supports a maximum continuous current of 2A. The switches are controlled by an ON/OFF input, performed by MAX7323, an I2C configurable port expander capable of interfacing directly with low-voltage control signals.Features
- On-board modules
- Texas Instruments TPS22918 5.5V 2A load switch
- Switches are controlled by an ON/OFF input, performed by MAX7323
- Four integrated single-channel load switches
- Flexible design
- 2A maximum switch current
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V, External input voltage
Applications
- Industrial systems
- Set-top boxes
- Electronic point of scale
- Various other applications
Overview
Gepubliceerd op: 2021-05-06
| Bijgewerkt op: 2022-03-11