Mill-Max 328 Series .100" Grid Horizontal SMD Headers
Mill-Max 328 Series .100" Grid Horizontal SMD Headers are suited for low-profile parallel board-to-board or board-to-component mating. The surface mount headers come with removable insulators for minimal profile connections and are equipped with MM #2820 pins. Mill-Max 328 headers are ideal for daisy-chaining PCBs when mated with the 835 series horizontal surface mount sockets. The high-temperature thermoplastic insulators are suitable for surface mount soldering processes. These headers are ideal for applications where vertical board stacking is not an option.Features
- Gold over nickel or tin over nickel contact plating
- Brass alloy contact material
- Black high-temperature nylon 4/6 insulator
- Push-Pull fastening
- Board-to-board style
- Solder termination
- 1 row
- 2 to 5 positions
- 2.54mm pitch
- 0.508mm pin head
- Vertical mounting angle
- Male gender
Gepubliceerd op: 2018-10-30
| Bijgewerkt op: 2022-08-12