Mill-Max High-Current Contacts

Mill-Max High-Current Contacts are versatile devices with 10mΩ maximum contact resistance, four-finger contact design, and low insertion force. The low force allows easy mating and de-mating of multi-pin connections. These contacts are available in different termination styles, including through-hole solder mount, press-fit for plated through holes, and surface mount. The high-current contacts are ideal for use in connector and cable assemblies or as PCB jacks for power connections. Typical applications include communications equipment, pumps, fans, DC motors, and industrial control equipment.

Features

  • Low insertion force and high current carrying capacity
  • Can alternate accept the larger lead followed by the smaller lead while maintaining a reliable electrical connection
  • Low forces allow easier mating and de-mating of multi-pin connections
  • 10mΩ maximum contact resistance
  • 8A current rating @10°C temperature rise
  • -55°C to 125°C operating temperature range
  • Available with through-hole solder mount, press-fit for plated through holes, and surface mount termination styles
  • RoHS compliant

Applications

  • Communications equipment
  • Pumps
  • Fans
  • DC motors
  • Industrial control equipment
Gepubliceerd op: 2024-12-26 | Bijgewerkt op: 2025-11-04