Mill-Max Low-Profile Interconnect Sockets

Mill-Max Low-Profile Interconnect Sockets are reliable, compact sockets for minimizing interconnect height. These low-profile sockets feature an above-board height of just 2.11mm (.083"), providing a convenient way of connecting boards or devices. These Mill-Max sockets are ideal for medical wearables and implantable devices and come in single- and double-row versions.

Features

  • Super low profile, single- and double-row strips
  • Series 315 and 415 solder mount sockets use MM #0512 receptacles that accept pin diameters from .015”-.022”
  • Hi-Rel, 4-finger BeCu #12 contact is rated at 3A
  • .083” Super low profile above the board utilizes .050” thick insulators
  • Insulators are high-temperature thermoplastic, suitable for all soldering operations

Applications

  • Medical implantable devices
  • Medical wearable devices
Gepubliceerd op: 2018-04-25 | Bijgewerkt op: 2022-08-02