Mini-Circuits BFCN LTCC Bandpass Filters

Mini-Circuits BFCN LTCC Bandpass Filters are constructed using multilayer ceramic technology to achieve a miniature size and high repeatability. Wrap-around terminations minimize variations in performance due to parasitics. Mini-Circuits BFCN LTCC Bandpass Filters offer low insertion loss and good rejection at the band-reject edges. The LTCC construction provides a rugged package for tough environments, including high humidity and high-temperature extremes.

Features

  • Small size
  • Temperature stable
  • Hermetically sealed
  • LTCC construction

Applications

  • Harmonic rejection
  • Transmitters/receivers
  • EW

Specifications

  • 950MHz to 13200MHz frequency range
  • -40°C to +85°C or -55°C to +100°C operating temperature ranges
  • 50Ω to 75Ω impedance
  • SMD termination style
Gepubliceerd op: 2020-06-09 | Bijgewerkt op: 2024-05-08