Mini-Circuits PHA Monolithic & MMIC Amplifiers
Mini-Circuits PHA Monolithic and MMIC Amplifiers are an advanced wideband dual amplifier that is fabricated using E-PHEMT technology. The devices offer an extremely high dynamic range over a broad frequency range and with excellent gain flatness. The 50Ω PHA has excellent input and output return loss over a wide frequency range. Mini-Circuits PHA Monolithic and MMIC Amplifiers offer very good thermal performance. Typical applications include Wi-Fi®, WLAN, LTE, WiMAX, and S-band radar.Features
- High IP2 and IP3
- Low noise figure
- Excellent return loss
- No external matching components required
Applications
- Wi-Fi
- WLAN
- LTE
- WiMAX
- S-band radar
Specifications
- 1MHz to 8GHz operating frequency
- 3V to 11V operating supply voltage
- 115mA to 350mA operating supply current
- 9.6dB to 20.4dB gain
- 1.2dB to 6.7dB noise figure (NF)
Gepubliceerd op: 2020-08-10
| Bijgewerkt op: 2024-05-08