Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners
Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners are 2 Way-0° high power components offering 10W to 25W power handling as a splitter and 1.0W as a combiner. The ZN2PD features low insertion losses across multiple bands in a 350MHz to 18GHz frequency range, minimizing power dissipation and providing excellent signal transmission from input to output. These devices operate within a -55°C to +100°C temperature range, 1.11:1 to 1.4:1 typical VSWR range, and a 0.1dB to 1.0dB typical insertion loss range with a 19dB to 24dB minimum isolation range.Features
- 2 Way-0° components
- 50Ω impedance
- Wideband 350MHz to 18GHz range
- 10W to 25W power handling as a splitter
- High 19dB to 24dB minimum isolation
- Very good VSWR, 1.11:1 to 1.4:1 typical range
- Low 0.1dB to 1.0dB typical insertion loss range
- 600mA to 700mA DC current range
- 0.25W to 1.5W maximum internal dissipation
- 2° to 6° maximum phase unbalance range
- 0.3dB to 0.7dB maximum amplitude unbalance
- N-Type and SMA connections
- Sizes available
- 1.8" x 1.75" x 0.66" for the ZN2PD-63-S+
- 4.5" x 2.5" x 0.67" for the ZN2PD2-63-S+
- 4.0" x 3.25" x 0.875" for the ZN2PD2-63A+
- 4.75" x 1.00" x 0.5" for the ZN2PD-183W-S+
- -55°C to +100°C temperature ranges
- RoHS compliant
Applications
- ZN2PD-63-S+
- PCS
- WIMAX
- Satellite up/downlinks
- Line of sight links
- ZN2PD-183W-S+
- Fixed satellite
- Mobile
- Space research
- ZN2PD2-63-S+ and ZN2PD2-63A+
- UHF TV
- Cellular/ISM/SMG/GSM
- Satellite distribution
- GPS/L BAND (MARSAT)
- PCS/DCS/UMTS
- MMDC
- SATCOM
Gepubliceerd op: 2022-05-20
| Bijgewerkt op: 2022-05-24