Start
NIEUWSTE producten
Nieuw per fabrikant
Molex
5G Technology - Molex
Molex 5G Technology
Enlarge
Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.
Applications
Automotive
Connected home
Industrial and automation
Data center solutions
Consumer
Medical
Telecommunication/networking
View 5G Products
Compacte flex-to-board connectoren met hoge SI en lage EMI.
Biedt hoge signaalintegriteitsprestaties voor hogesnelheid (15 GHz) RF-toepassingen.
Ondersteunen stapelbare koppeling voor datasnelheden tot 56 Gbps.
An eight-lane electrical interface transmits up to 28Gbps NRZ or 56Gbps PAM-4, in a QSFP footprint.
Allows 90° bends to fit into systems with space constraints in high-power applications.
Designed to illuminate the entire cable from end to end, making cable mapping easier.
Offer a sealed inline solution for automotive cameras, keyless entry, and features color coding.
Ontvangers met een datasnelheid van 1.25 Gbps in SFP-vorm, met een bereik van 100 m tot 40 km.
Ideaal voor datacenters met krappe ruimtes.
53% kleiner dan het 4.3-10-connectorsysteem en werkt met compacte mobiele radiotoepassingen.
Designed for fast and easy integration into wireless devices at minimal implementation cost.
Quad Small Form-factor Pluggable solution is designed for high-density applications.
Wire-to-board system that delivers up to 11.0A of current through 2 pitch sizes (2.50mm and 3.96mm).
Offers high RF performance and reliability for wireless and networking applications.
Related Solutions
Teaming together to enable the seamless merging of the physical and digital realms.
Enlarge
Gepubliceerd op: 2019-06-07
| Bijgewerkt op: 2023-10-18