Molex zSFP+ EMI Ganged Cages
Molex zSFP+ EMI Ganged Cages feature Gen II EMI Belly Shields and provide superior EMI shielding effectiveness over the SFP+ cage. The cages feature elastomeric gaskets that provide effective EMI shielding and utilize a larger bezel cutout. This allows for tolerance stack up in high-port-density applications for easier assembly. Spring fingers require 1.25mm less space between adjacent cages than cages with elastomeric gaskets, enabling increased density. Current SFP+ application tooling can be used in manufacturing, and the cages are backward-compatible. zSFP+ EMI Ganged Cages are available with 2-, 4-, or 6- ports, optional rear/side-mounted light pipe cover assemblies, and heat-sink configurations.Features
- EMI belly shield provides superior EMI shielding effectiveness over the SFP+ cage
- Staggered press-fit pins accommodate belly-to-belly applications and maximize PCB space by allowing the use of both sides of the PCB
- Identical mechanical size as existing SFP+ cages
- Choice of either 360° elastomeric gaskets or spring fingers
- Horizontal mounting
- Optional rear light pipe cover assemblies allow for flexibility of PCB signal routing of LEDs that provide port status and activity feedback to the user or other customer-specific activity
- Through-hole and PCB mount options
- Press-fit or through-hole termination
- RoHS compliant
Applications
- Switches, routers, and hubs
- Central office, cellular infrastructure, and multi-platform service systems (DSL, cable data)
- Storage
Specifications
- Nickel Silver cage
- 0.03µ2 to 0.097µ (1.27µ" to 3.81µ") preplated Nickel
- 1.57mm minimum PCB thickness for single-sided applications
- -40°C to +85°C operating temperature range
- 11.5N maximum unmating force
- 100 cycle minimum durability
Solutions Example

Gepubliceerd op: 2017-01-23
| Bijgewerkt op: 2022-06-28