Monolithic Power Systems (MPS) EV6500A Evaluation Board

Monolithic Power Systems (MPS) EV6500A Evaluation Board is designed to demonstrate the capabilities of the MP6500A, a stepper motor driver with a built-in micro-stepping translator. The MP6500A functions from up to 35V supply voltage and delivers up to 2.5A motor current. This EV6500A board features a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting the MS2 and MS1 pins. The EV6500A evaluation board is available in a QFN-24 (5mm x 5mm) package.

Features

  • 4.5V to 35V wide input voltage (VIN) range
  • Two internal full-bridge drivers
  • Internal current-sensing and regulation
  • Low on-resistance (RDS(ON)):
    • 195mΩ high-side RDS(ON)
    • 170mΩ low-side RDS(ON)
  • Control power supply not required
  • Simple logic interface
  • 3.3V and 5V compatible logic supply
  • Step modes from full-step to eighth-step
  • Up to 2.5A output current (IOUT)
  • Automatic current decay
  • Over-Current Protection (OCP)
  • Input Over-Voltage Protection (OVP)
  • Thermal shutdown
  • Under-Voltage Lockout (UVLO) Protection
  • Fault indication output
  • Available in QFN-24 (5mm x 5mm) and thermally enhanced TSSOP-28 packages

Schematic

Schematic - Monolithic Power Systems (MPS) EV6500A Evaluation Board
Gepubliceerd op: 2022-12-19 | Bijgewerkt op: 2023-01-09