Monolithic Power Systems (MPS) MP2229 Step-Down Converters
Monolithic Power Systems (MPS) MP2229 Step-Down Converters are high-frequency synchronous rectified step-down switch-mode converters with built-in power MOSFETs. The MP2229 series offers 6A continuous output current in a compact 3mm x 3mm6 package. The MP2229 features excellent load and line regulation, and synchronous-mode operation for higher efficiency over the output current load range. Current-mode operation provides a fast transient response and eases loop stabilization. Protection features include overcurrent protection (OCP) and thermal shutdown (TSD). MPS MP2229 Step-Down Converters are offered in a QFN-14 package and require only a minimal number of external components.Features
- Wide 4.5V to 21V operating input range
- 6A output current
- Low 40mΩ/18mΩ RDS(ON) of internal power MOSFETs
- Programmable switching frequency
- Frequency SYNC from 300KHz to 2MHz external clock
- Low power mode selectable by an external signal
- External soft-start
- Pre-bias start-up
- OCP with hiccup mode
- Thermal shutdown
- Output adjustable from 0.6V
- Available in a QFN-14 (3mm x 3mm) package
Applications
- DSL modems
- Cable modems
- Set-top boxes
- Telecom
- Distributed power systems
Application Diagram
Gepubliceerd op: 2015-05-14
| Bijgewerkt op: 2022-03-11