Murata Hybrid Crystal Resonator SMD Crystals

Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small, cost-effective crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant.

Features

  • Automotive range
    • High reliability and available for a wide temperature range
    • Compact size for a reduction in the mounting area
    • Lead free and RoHS compliant
    • ELV compliant
    • AEC-Q200 qualified
  • Consumer and industrial range
    • Ideal for applications requiring high-accuracy crystal units, especially communication clocks such as GPS, Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy, SATA, and USB3.0
    • Compact size for a reduction in the mounting area
    • Lead free and RoHS compliant

Applications

  • Automotive range
    • Powertrains
    • Engine / transmission management ECU)
    • Advanced driver assistance systems (ADAS): cameras for driver-assist, image processing, emergency brake assist
    • Chassis
    • Safety
    • Car multimedia equipment
  • Consumer and industrial range
    • Clocks for GPS controller ICs: smartphones, wearable equipment, modules, etc.
    • Clocks for Wi-Fi, BT, and ACPU controller ICs: smartphones, wearable devices, modules, etc.
    • Clocks for BLE controller ICs: wearables, fitness and healthcare devices, modules, etc.
    • Storage devices with SATA interface: HDD, SSD, optical storage devices, etc.

Videos

Gepubliceerd op: 2010-09-27 | Bijgewerkt op: 2023-10-10