- Start
- NIEUWSTE producten
- Nieuw per fabrikant
- Murata
- Smart Lighting - Murata
Murata Smart Lighting
Murata Smart Lighting includes capacitors and thermistors that support highly efficient and long-lasting lighting systems. Lighting supports modern lives and society, and it must provide a variety of functions, such as convenience or safety, to meet application needs. In recent years, energy efficiency and long service life have become key performance requirements for lighting, and lighting fixtures with LEDs as the illumination source have grown in popularity. Murata provides next-generation lighting with multilayer ceramic capacitors, medium- and high-voltage capacitors, and thermistors that support highly efficient and long-lasting lighting systems, as well as sensors and wireless lighting control to help realize more energy-efficient and functional lighting spaces.Block Diagram
Videos
Wireless Modules
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata uSD-M.2-adapterkit
Maakt aangepaste wifi en bluetooth mogelijk voor de i.MX-platformen van NXP.
Murata Type 1SJ Integrated LoRaWAN® Modem
Features ease of integration for LoRaWAN® Internet of Things (IoT) devices and applications.
Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module
UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components.
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Type 1MW BLUETOOTH®+Wi-Fi® Module
Shielded ultra-small dual-band Wi-Fi 11a/b/g/n/ac & BLUETOOTH 4.2 module based on Infineon CYW43455.
Murata Electronics LoRa-modules van type ABZ
Draadloze WAN-modules met laag vermogen voor ondersteuning van het draadloze LoRaWAN-protocol met groot bereik.
Murata Type ABR Wi-Fi® 11b/g/n+MCU Module
Integrated PCB antenna, based on NXP 88MW320 wireless microcontroller, supports the Matter protocol.
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.
Murata Electronics Wireless Modules & Software
Provides solutions for wearable computing, intelligent homes, smart vehicles, M2M, and more.
Wireless Module/RF
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata MM coaxiale microgolfconnectoren
Klein van formaat met 50 Ω nominale impedantie en 500 MΩ minimale isolatieweerstand.
Sensors
Murata Electronics NCP NTC Temperature Thermistors
Offers a unique construction that provides high stability in the application's environment.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Murata Electronics DEM Ferrite Inductors
Magnetically shielded for low magnetic flux leakage and utilizes flat wire for low DC resistance
Murata Electronics IRA Series Pyroelectric Infrared Sensors
High sensitivity and reliable performance due to ceramic technology and hybrid IC technique.
DC-DC Power
Murata Electronics MYBSP Isolated DC/DC Converters
Ideal for devices compliant with IEEE 802.3bt or IEEE 802.3at, 41.1VDC to 57VDC input range.
Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters
Low cost, low profile, substrate embedded transformer, halogen free, iLGA inspectable package
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Murata Electronics CSTCE CERALOCK® Resonators
8MHz to 30MHz frequency range, consumer, high-speed USB, automotive, and built-in load capacitor.
Capacitors
Murata Electronics GRM High Voltage Ceramic Capacitors
Offers a voltage range from 250V to 3.15kV and is ideal for use on diode-snubber circuits.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata GA2 Multilayer Ceramic Capacitors
Offers a 470pF to 0.1µF capacitance range, 250VAC rated voltage, and a maximum 5.7mm x 5mm size.
Murata DK1 X/Y Class SMD Ceramic Capacitors
Type IEC 60384-14 Y1 class safety certified SMT ceramic capacitors for low-profile power supplies.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata Electronics NFA LC Combined Chip EMI Filters
Provides four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata Electronics NFL18ZT Chip EMIFIL® Filters
50 to 500MHz cutoff frequency range, a 100mA current rating, and a 42 to 350nH inductance range.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
RFID Modules
Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Small-sized HF band RFID IC with an embedded antenna.
Murata XTBKZMCMG-010 UHF RAIN RFID-tag voor op metaal
Een tag die is ontworpen voor gebruik op metalen oppervlakken en die werkt over de gehele UHF-frequentieband.
- Murata