Murata Type 1DX Wi-Fi® 11b/g/n + BLUETOOTH® 4.2 Module
Murata Type 1DX Wi-Fi® 11b/g/n + BLUETOOTH® 4.2 Module is a small, high-performance module based on the Infineon CYW4343W combo chipset. Murata Type 1DX supports Wi-Fi 802.11b/g/n + BLUETOOTH 4.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. The WLAN section supports the SDIO v2.0 interface, and the BLUETOOTH section supports the high-speed 4-wire UART interface and PCM for audio data. The CYW4343W enables highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, ensuring that WLAN and BLUETOOTH collaboration is optimized for maximum performance. The Murata Type 1DX module features a small shielded form factor that facilitates integration into size- and power-sensitive applications, such as the Internet of Things (IoT), handheld wireless systems, gateways, and more.Features
- 2.4GHz Wi-Fi + BLUETOOTH module
- AP and STA dual-mode network topology
- Infineon CYW4343W chipset
- No processor
- DSSS / CCK / OFDM modulation
- High-performance capabilities for IoT
- 802.11b/g/n 65Mbps
- NXP i.MX Linux, Infineon WICED
Applications
- Industrial IoT
- Smart home
- Sensor networks
- Gateways
Block Diagram
Gepubliceerd op: 2019-05-16
| Bijgewerkt op: 2023-12-05