Murata Power Solutions Flat Coil SM Power Inductors

Murata Power Solutions Flat Coil SM Power Inductors feature a space-saving, surface-mount design with high current inductance. The lineup includes the 3700, 3800, and 3900 series with a wide range of inductance values from 0.15 to 10µH and DC ratings up to 19.5A. These ultra-small modules are designed for high-current, low-loss applications. With DC resistance values ranging from 0.9 to 20.3mΩ, the voltage drop is kept to a minimum. Typical applications for the Murata Power Solutions Flat Coil SM Power Inductors include voltage regulator modules, notebook computers, plasma displays, and other DC-DC power conversion applications where a high transient response is needed. The operating temperature range of -40 to +130ºC makes these inductors suitable for many environments.

Features

  • RoHS compliant
  • High current, low DCR
  • Surface-mount design
  • Pick-and-place compatible
  • J-STD-020D reflow
  • Backward compatible with Sn/Pb soldering systems

Applications

  • Voltage regulator modules
  • DC-DC power conversion where a high transient response is needed
  • Notebook computers
  • Plasma displays
Gepubliceerd op: 2011-10-19 | Bijgewerkt op: 2025-07-02