Nexperia FR2JA Fast Recovery Rectifier

Nexperia FR2JA Fast Recovery Rectifier is a 600V, 2A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The FR2JA rectifier offers a fast recovery time of ≤250ns and is encapsulated in an SOD1001-1 SMA package. This rectifier offers a storage temperature range of -55°C to 150°C. The FR2JA fast recovery rectifier is used in rectification, reverse polarity protection, and freewheeling applications.

Features

  • ≤600V reverse voltage (VR)
  • ≤2A forward current (IF
  • ≤250ns hyperfast recovery time (trr)
  • 14pF diode capacitance (Cd)
  • Platinum (Pt) doped lifetime control
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Glass passivated chip junction
  • High forward surge capability
  • SOD1001-1 SMA package

Applications

  • Rectification
  • Reverse polarity protection
  • Freewheeling

Package Outline

Mechanical Drawing - Nexperia FR2JA Fast Recovery Rectifier
Gepubliceerd op: 2025-04-17 | Bijgewerkt op: 2025-04-29