Nexperia PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

Features

  • Integrated guard ring for stress protection
  • Higher efficiency
  • Broad range of products
  • Low forward voltage drop
  • Low capacitance
  • Ultra-small, low-profile package
  • Surface mount

Applications

  • Low voltage rectification
  • High-efficiency DC-to-DC conversion
  • Switch-mode power supplies
  • Low power consumption applications
  • Ultra-high-speed switching
  • LED backlights for mobile devices
Gepubliceerd op: 2018-12-19 | Bijgewerkt op: 2026-01-06