ARCOL / Ohmite AG Single-Phase EMI Filters
ARCOL / Ohmite AG Single-Phase Electromagnetic Interference (EMI) Filters are general-purpose filters designed to suppress undesirable electrical disturbances in power lines. ARCOL / Ohmite AG Single-Phase EMI Filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series offers rated current up to 100A and high conducted attenuation performance.Features
- Up to 100A rated current
- Medical version available
- High conducted attenuation performance
- Chassis mounting
Specifications
- 250VAC maximum continuous operating voltage
- 50Hz / 60Hz operating frequency
- -25°C to +85°C operating temperature range
- 1A to 100A current ratings at +40°C
Applications
- Power systems
- Electronic equipment
- Frequency converters
- Stepper motor drives
- Uninterruptible power supplies (UPS) / inverters
Circuit Diagram

Gepubliceerd op: 2020-02-11
| Bijgewerkt op: 2022-03-10