ARCOL / Ohmite TK Three-Phase Bookshelf-Type EMI Filters

ARCOL / Ohmite TK Three-Phase Electromagnetic Interference (EMI) Filters feature a bookshelf design and a 7A to 150A current rating. ARCOL / Ohmite TK Three-Phase EMI Filters are compact and light-weight and designed for applications requiring minimal space and convenient installation. The series specifically targets motor-drive applications that must maintain superior performance at significant interference levels.

Features

  • Three-phase filters for drives and inverters
  • Compact, light-weight, and cost-effective
  • Bookshelf design
  • 7A to 150A current rating at +40°C

Specifications

  • 440VAC, 520VAC, or 600VAC maximum continuous operating voltage
  • 50Hz / 60Hz operating frequency
  • -25°C to +85°C operating temperature range
  • Aluminum enclosure material

Applications

  • AC/DC drives
  • Generators
  • Wind turbines
  • Fuel cells
  • Elevators

Circuit Diagram

Application Circuit Diagram - ARCOL / Ohmite TK Three-Phase Bookshelf-Type EMI Filters
Gepubliceerd op: 2020-02-11 | Bijgewerkt op: 2022-03-10