Omron Industrial Automation A16 Pushbutton Switches & Pilot Lights
Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. Theses pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. Omron A16 is ideal for applications requiring high reliability, IP65 and IP40 models are available.Features
- Miniature design of 28.5mm, the smallest class in the industry
- Detachable switch unit
- The same contacts can be used for both standard loads and microload
- Easy-to-wire terminal arrangement
- Certified for EN 60947-5-1
Specifications
- Illuminated and non-illuminated types
- Blue, green, red, white, yellow illumination color
- Rectangular, round, and square actuators
- Voltage rating
- 250VAC
- 5VDC and 30VDC
Gepubliceerd op: 2009-06-19
| Bijgewerkt op: 2022-03-11