onsemi MM5Z12VS Zener Voltage Regulators
onsemi MM5Z12VS Zener Voltage Regulators are designed for applications requiring precise voltage regulation and protection. The onsemi MM5Z12VS diodes are particularly well-suited for cellular phones, handheld portables, and high-density PC boards. The compact SOD-523 surface-mount package makes the components ideal for space-constrained designs. Additionally, the MM5Z12VS regulators offer a steady-state power rating of 500mW and a Class 3 ESD rating (>16kV), ensuring robust performance in various electronic devices.Features
- -2.4V to 18V standard Zener breakdown voltage range
- Tight tolerance series
- 500mW steady state power rating
- SOD-523 package
- Dimensions
- 0.047″ x 0.032″ (1.20mm x 0.80mm)
- 0.028″ (0.7mm) height
- Void-free, transfer-molded case with UL 94V-0-rated thermosetting plastic epoxy
- 100% matte tin (Sn) lead finish
- Mount in any position
- Class 3 ESD rating (>16kV) per Human Body Model (HBM)
- Moisture Sensitivity Level (MSL) 1
- SZ prefix for automotive and other applications requiring unique site and control change requirements, AEC-Q101 qualified, and PPAP capable
- Lead-free and RoHS-compliant
Applications
- Cellular phones
- Handheld portables
- High-density PC boards
Specifications
- 12V or 12.24V Zener voltage options
- 5.0mA test current
- 100nA or 80mA Zener current options
- 25Ω Zener impedance
- 900mV forward voltage, 5% voltage tolerance
- 100nA maximum reverse leakage current
- 500mW power dissipation
- -65°C to +150°C junction temperature range
- +260°C maximum reflow temperature
Gepubliceerd op: 2025-03-25
| Bijgewerkt op: 2025-04-16