Panasonic Electronic Components
Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Uitgelichte producten van Panasonic Electronic Components
ERJ-PC chipweerstanden met zeer hoge precisie
High-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.
EVP-BB 2,6 mm × 1,6 mm tactile schakelaars
A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.
UDQF-koelventilatoren
Unieke hydrodynamische lagers (UHDB) bieden stilte en een lange levensduur voor koelapparatuur in voertuigen.
POSCAP™ TQS vaste tantaal-polymeer condensatoren
Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.