Pulse Electronics USB 3.1 Type-C Connectors
Pulse Electronics USB 3.1 Type-C Connectors have up to 10Gbps data rate and up to 100W of power. These Connectors have high volume production capability and support data, audio, and video. USB Type-C™ specification offers a small reversible-plug connector which makes it easy to connect to the devices. These connectors are available in mid-mount and top-mount configurations with a roadmap to add additional form factors. Applications include industrial, test, network, medical equipment, automotive infotainment, charging devices, security cameras, IFE, and TVs.Features
- Solder pin termination
- 24 contacts
- Single port
- 5A current rating
- Panel mount style
- Right angle mounting
Applications
- Industrial
- Automotive
- Computing
- Consumer
- Medical
View Results ( 2 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving | Minimale bedrijfstemperatuur | Maximale bedrijfstemperatuur | Standaard |
|---|---|---|---|---|---|
| E8124-010-01 | ![]() |
USB Connectoren USB 3.1 TYPE C 5G Mid Mount | - 55 C | + 85 C | USB 3.1 |
| E8124-011-01 | ![]() |
USB Connectoren USB 3.1 TYPE C 10G Mid Mount | - 40 C | + 85 C | USB 3.1 Gen 2 |
Gepubliceerd op: 2016-06-14
| Bijgewerkt op: 2022-03-11