Qualtek Electronics SuperSpeed USB 3.0 Cable Assemblies
Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.Features
- Nickel plated ground indents for superior connectivity with low cost
- Gold plated contacts for industry leading connectivity
- Aluminum-Foil / Mylar shield reduces cross-talk and interference
- Molded strain reliefs bend easily without sacrificing durability
Applications
- External hard drives
- HD video devices
- High mega-pixel camera
- Video capture devices
View Results ( 13 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving |
|---|---|---|
| 3023013-02M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-A BLK 30/30/24 2M |
| 3023015-02M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-B BLK 30/30/24 2M |
| 3023005-01M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A - MICRO B 30/30/24 1M BLK |
| 3023011-01M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-MICROB W/PWR CBL BLK |
| 3023017-02M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A - MICRO B 30/30/24 2M BLK |
| 3023023-02M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-MICROB W/PWR CBL BLK |
| 3023025-03M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-A BLK 30/30/24 3M |
| 3023027-03M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-B BLK 30/30/24 3M |
| 3023029-03M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A - MICRO B 30/30/24 3M BLK |
| 3023035-03M | ![]() |
USB-kabels/IEEE 1394-kabels USB 3.0 A-MICROB W/PWR CBL BLK |
Gepubliceerd op: 2011-11-16
| Bijgewerkt op: 2022-03-11