Raspberry Pi Snap-On Silicone Bumper for Raspberry Pi 5
Raspberry Pi Snap-On Silicone Bumper is a practical snap-on silicone accessory designed specifically for the Raspberry Pi 5, offering robust protection for the bottom and edges of the board. This durable bumper effectively safeguards against accidental drops and scratches, ensuring user devices remain in excellent condition during use. The design provides easy access to the power button and mounting holes, allowing seamless integration into various projects without compromising functionality. Lightweight and flexible, the Raspberry Pi Bumper enhances the overall user experience, making it an essential accessory for anyone looking to protect a Raspberry Pi while maintaining convenience and accessibility.Features
- One-piece, snap-on silicone enclosure for Raspberry Pi 5
- Allows easy access to the Raspberry Pi power button and mounting holes
- 89mm x 60mm x 10mm (LxWxH) dimensions
- 18g weight
Applications
- Protection
- Dust and debris resistance
- Stability in projects
Gepubliceerd op: 2024-10-07
| Bijgewerkt op: 2024-10-11