Raspberry Pi Touch Display 2

Raspberry Pi Touch Display 2 is a versatile and compact display featuring a 7" diagonal screen with a crisp resolution of 720 x 1280 pixels. An impressive 85° viewing angle ensures clear visibility from multiple perspectives, making it ideal for interactive projects and applications. The display supports 24-bit RGB color depth, delivering vibrant and accurate colors for a rich visual experience. One of its standout features is the true multi-touch capacitive panel, which enables responsive interaction with up to five-finger touch support, allowing for intuitive navigation and control. These features make the Raspberry Pi Touch Display 2 an excellent choice for various projects, from home automation interfaces to digital signage and educational tools.

Features

  • 189.32mm x 120.24mm size
  • 7-inch display size (diagonal)
  • 720 (RGB) x 1280 pixels display format
  • 88mm x 155mm active area
  • TFT, normally white, transmissive LCD type
  • True multi-touch capacitive touch panel, supporting five-finger touch
  • Viewing angle
  • Top at 50 degrees
  • Bottom at 70 degrees
  • Left at 70 degrees
  • Right at 70 degrees
  • Anti-glare surface treatment
  • RGB-stripe color configuration
  • LED backlight type

Applications

  • Home automation
  • Media centers
  • IoT projects
  • Educational tools
  • Digital signage
  • Touchscreen interfaces
  • Retro gaming console
  • Personal assistant
  • Weather station
  • Interactive art installations

Dimensions mm

Mechanical Drawing - Raspberry Pi Touch Display 2
Gepubliceerd op: 2024-10-04 | Bijgewerkt op: 2025-07-23